Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
820 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
2,888 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
255 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | 45° | 45° | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
48 In Stock | 1 : ¥31.69000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 6 | 3 | 2 | 0.200" (5.08mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock | 100 : ¥6.21240 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock | 100 : ¥6.21240 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock | 50 : ¥13.90080 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 6 | 3 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock | 50 : ¥22.12220 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 6 | 3 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - |