Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96 In Stock | 1 : ¥53.61000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Alloy | Chrome | Gold | Black | - | - | Backshell, Cable Clamp, Ground, Strain Relief | Shielded | 15A | 125VAC | 0.100" ~ 0.220" (2.54mm ~ 5.59mm) | - | |||
74 In Stock | 1 : ¥109.43000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Black | Gold | Black | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 15A | 125VAC | 0.210" ~ 0.300" (5.33mm ~ 7.62mm) | - | |||
25 In Stock | 1 : ¥79.71000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Zinc Alloy | Black | Gold | Black | - | - | Ground | - | - | - | - | - | |||
0 In Stock Check Lead Time | 50 : ¥108.39680 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Alloy | Chrome | Gold | Black | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 15A | 125VAC | 0.100" ~ 0.285" (2.54mm ~ 7.24mm) | - |