Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
681 In Stock | 1 : ¥6.90000 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 3 | All | 0.156" (3.96mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.350" (8.89mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | 7.9A per Contact | - | |||
1,363 In Stock | 1 : ¥7.31000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.200" (5.08mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.350" (8.89mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | 7.9A per Contact | - |