Circular Connector Assemblies

Results: 4
Mounting Type
Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right Angle
Termination
Circuit Board, SolderSolderSolder Cup
Current Rating (Amps)
2A3A
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
CONN RCPT MALE 12POS GOLD SOLDER
EN3P12M26PX
CONN RCPT MALE 12POS GOLD SOLDER
Switchcraft Inc.
0
In Stock
Check Lead Time
100 : ¥101.74160
Bulk
Bulk
Active
Receptacle, Male Pins
12
-
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
3A
250VAC/DC
-
-40°C ~ 65°C
CONN RCPT MALE 12P GOLD SLDR CUP
EN3P12M26SX
CONN RCPT MALE 12P GOLD SLDR CUP
Switchcraft Inc.
0
In Stock
Check Lead Time
100 : ¥111.31840
Bulk
Bulk
Active
Receptacle, Male Pins
12
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
3A
250VAC/DC
-
-40°C ~ 65°C
EN3P12MRAPCBW
EN3P12MRAPCBW
CONN RCPT MALE 12POS GOLD SOLDER
Switchcraft Inc.
0
In Stock
Check Lead Time
100 : ¥124.89170
Bulk
Bulk
Active
Receptacle, Male Pins
12
-
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Circuit Board, Solder
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
2A
250VAC/DC
-
-40°C ~ 65°C
EN3P12MRAPCBN
EN3P12MRAPCBN
CONN RCPT MALE 12POS GOLD SOLDER
Switchcraft Inc.
0
In Stock
Check Lead Time
100 : ¥124.89170
Bulk
Bulk
Active
Receptacle, Male Pins
12
-
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Circuit Board, Solder
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
-
Unshielded
2A
250VAC/DC
-
-40°C ~ 65°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.