Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
197 In Stock | 1 : ¥68.39000 Bulk | Bulk | Active | Plug, Female Sockets | 14 | 14 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 10-22 AWG | 2.5mm² | Green | -30°C ~ 105°C | - | - | |||
70 In Stock | 1 : ¥68.88000 Bulk | Bulk | Active | Plug, Female Sockets | 14 | 14 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 12-22 AWG | 2.5mm² | Green | -30°C ~ 105°C | - | - | |||
24 In Stock | 1 : ¥97.29000 Bulk | Bulk | Active | Plug, Female Sockets | 14 | 14 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 10-22 AWG | 2.5mm² | Green | -30°C ~ 105°C | - | - | |||
0 In Stock | 50 : ¥90.27500 Bulk | Bulk | Active | Plug, Female Sockets | 14 | 14 | 1 | 0.200" (5.08mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 12-22 AWG | 2.5mm² | Green | -30°C ~ 105°C | - | - |