Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
231 Marketplace | Unavailable | Bulk | Active | Receptacle Housing | For Male Pins | 48 | 24-48 | - | Crimp and Solder | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥111.60620 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 48 | 24-48 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black, Silver | - | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥143.96000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 48 | 24-48 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black | - | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 25 : ¥193.24280 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 48 | 24-48 | - | Crimp and Solder | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded |