Circular Connector Housings

Results: 2
Features
Backshell, Coupling NutCoupling Nut
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
UT0W61419SH
UT0W61419SH
CONN PLG HSG FMALE 19POS INLINE
Souriau-Sunbank by Eaton
132
In Stock
1 : ¥374.73000
Bulk
Bulk
Active
Plug Housing
For Female Sockets
19
14-19
-
Crimp
20
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Zinc Alloy
Nickel
Silver
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Coupling Nut
Shielded
UT0(W)6FC14_SH
UT0W6FC1419SH
CONN PLG HSG FMALE 19POS INLINE
Souriau-Sunbank by Eaton
0
In Stock
Check Lead Time
50 : ¥351.58820
Bulk
Bulk
Active
Plug Housing
For Female Sockets
19
14-19
-
Crimp
20
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Zinc Alloy
Nickel
Silver
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Coupling Nut
Shielded
Showing
of 2

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.