Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥112.88000 Bulk | Bulk | Active | Plug, Blade Pins | 7 | 7 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange | |||
39 In Stock | 1 : ¥63.05000 Bulk 25 : ¥96.66240 Bulk | Bulk Bulk | Active | Plug, Blade Pins | 7 | 7 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | - | |||
0 In Stock Check Lead Time | 30 : ¥58.76867 Bulk | Bulk | Active | Header, Blade Pins | 7 | 7 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
0 In Stock Check Lead Time | 30 : ¥58.76867 Bulk | Bulk | Active | Header, Blade Pins | 7 | 7 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
0 In Stock Check Lead Time | 30 : ¥58.76867 Bulk | Bulk | Active | Header, Blade Pins | 7 | 7 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
0 In Stock Check Lead Time | 24 : ¥66.32500 Bulk | Bulk | Active | Header, Blade Pins | 7 | 7 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 24 : ¥66.32500 Bulk | Bulk | Active | Header, Blade Pins | 7 | 7 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 24 : ¥66.32500 Bulk | Bulk | Active | Header, Blade Pins | 7 | 7 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 24 : ¥66.32500 Bulk | Bulk | Active | Header, Blade Pins | 7 | 7 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 24 : ¥67.11500 Bulk | Bulk | Active | Header, Blade Pins | 7 | 7 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 24 : ¥67.11500 Bulk | Bulk | Active | Header, Blade Pins | 7 | 7 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 50 : ¥93.72140 Bulk | Bulk | Active | Plug, Blade Pins | 7 | 7 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥93.72140 Bulk | Bulk | Active | Plug, Blade Pins | 7 | 7 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Latch Lock, Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥93.72140 Bulk | Bulk | Active | Plug, Blade Pins | 7 | 7 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Latch Lock, Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥94.29120 Bulk | Bulk | Active | Plug, Blade Pins | 7 | 7 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Latch Lock, Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥94.29120 Bulk | Bulk | Active | Plug, Blade Pins | 7 | 7 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Latch Lock, Mating Flange |