USB, DVI, HDMI Connector Assemblies

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Mounting Type
Panel Mount, Through Hole, Right AnglePanel Mount; Surface Mount, Right Angle; Through Hole
Mounting Feature
Flange, HorizontalHorizontal
Features
-Board Guide
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
1747981-1
1747981-1
CONN RCPT HDMI 19POS PNL MNT R/A
TE Connectivity AMP Connectors
1,716
In Stock
1 : ¥36.94000
Cut Tape (CT)
300 : ¥28.83967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
-
Panel Mount; Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-25°C ~ 70°C
1
0.5A
40VAC
10000
-
2-1747981-3
2-1747981-3
CONN RCPT HDMI 19POS PNL MNT R/A
TE Connectivity AMP Connectors
6,037
In Stock
1 : ¥44.66000
Cut Tape (CT)
170 : ¥35.05394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
19
Receptacle
-
Panel Mount; Surface Mount, Right Angle; Through Hole
Flange, Horizontal
Solder
-
-
-25°C ~ 70°C
1
0.5A
40VAC
10000
-
1746679-1
1746679-1
CONN RCPT HDMI 19POS PCB R/A
TE Connectivity AMP Connectors
23,080
In Stock
1 : ¥22.99000
Tray
-
Tray
Active
HDMI
19
Receptacle
-
Panel Mount, Through Hole, Right Angle
Flange, Horizontal
Solder
Board Guide
-
-25°C ~ 70°C
1
0.5A
40VAC
10000
-
1-1747981-1
1-1747981-1
CONN RCPT HDMI 19POS PNL MNT R/A
TE Connectivity AMP Connectors
932
In Stock
1 : ¥45.15000
Tray
-
Tray
Active
HDMI
19
Receptacle
-
Panel Mount; Surface Mount, Right Angle; Through Hole
Flange, Horizontal
Solder
-
-
-25°C ~ 70°C
1
0.5A
40VAC
10000
-
1-1747981-2
1-1747981-2
CONN RCPT HDMI 19POS PNL MNT R/A
TE Connectivity AMP Connectors
669
In Stock
1 : ¥44.74000
Tray
-
Tray
Active
HDMI
19
Receptacle
-
Panel Mount; Surface Mount, Right Angle; Through Hole
Flange, Horizontal
Solder
-
-
-25°C ~ 70°C
1
0.5A
40VAC
10000
-
Showing
of 5

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).