Headers, Plugs and Sockets

Results: 4
Series
EDZ1100EDZ1110EDZ1200EDZ950
Wire Gauge or Range - AWG
10-22 AWG12-22 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
ED(Z)950/8
EDZ950/8
TERM BLOCK PLUG 8POS STR 5.08MM
On Shore Technology Inc.
818
In Stock
1 : ¥49.59000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
12-22 AWG
2.5mm²
Green
-30°C ~ 105°C
-
-
ED(Z)1110/8
EDZ1110/8
TERM BLOCK PLUG 8POS 5.08MM
On Shore Technology Inc.
60
In Stock
1 : ¥72.25000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
10-22 AWG
2.5mm²
Green
-30°C ~ 105°C
-
-
EDZ1100/8
EDZ1100/8
TERM BLOCK PLUG 8POS 5.08MM
On Shore Technology Inc.
0
In Stock
1 : ¥50.82000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
10-22 AWG
2.5mm²
Green
-30°C ~ 105°C
-
-
EDZ1200/8
EDZ1200/8
TERM BLOCK PLUG 8POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
50 : ¥61.37820
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
12-22 AWG
2.5mm²
Green
-30°C ~ 105°C
-
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.