Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198 In Stock | 1 : ¥43.02000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 5 | 2 | 0.200" (5.08mm) | - | 90° | Screw with Captive Plate | Free Hanging (In-Line) | - | 15 A | 300 V | 12-26 AWG | - | Black | 105°C | Tin | Retention Latches (Non-Wire Side) | |||
99 In Stock | 1 : ¥58.21000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 15 A | 300 V | 12 AWG, 14-26 AWG | - | Black | 105°C | Tin | Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 100 : ¥18.61980 Bulk | Bulk | Active | Header, Female Sockets | 10 | 10 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | 125°C | Tin | Interlocking (Side), Retention Latches | |||
0 In Stock Check Lead Time | 100 : ¥18.61980 Bulk | Bulk | Active | Header, Female Sockets | 10 | 10 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | 125°C | Tin | Interlocking (Side), Retention Latches | |||
0 In Stock Check Lead Time | 100 : ¥37.68300 Tray | Tray | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.200" (5.08mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 15 A | 300 V | 12 AWG, 14-26 AWG | - | Black | 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 100 : ¥37.68300 Tray | Tray | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.200" (5.08mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 15 A | 300 V | 12 AWG, 14-26 AWG | - | Black | 105°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 100 : ¥37.68300 Tray | Tray | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.200" (5.08mm) | - | 45° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 15 A | 300 V | 12 AWG, 14-26 AWG | - | Black | 105°C | Nickel | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 100 : ¥37.68300 Tray | Tray | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 15 A | 300 V | 12 AWG, 14-26 AWG | - | Black | -40°C ~ 95°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 100 : ¥37.68300 Tray | Tray | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 15 A | 300 V | 12 AWG, 14-26 AWG | - | Black | 105°C | Tin | Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 100 : ¥37.68300 Tray | Tray | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.200" (5.08mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 15 A | 300 V | 12 AWG, 14-26 AWG | - | Black | 105°C | Tin | Retention Latches (Non-Wire Side) |