Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,814 In Stock | 1 : ¥13.63000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 16 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.441" (11.20mm) | 0.120" (3.05mm) | 0.738" (18.75mm) | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,029 In Stock | 1 : ¥26.52000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 16 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole | Solder | Push-Pull | 0.441" (11.20mm) | 0.120" (3.05mm) | 0.738" (18.75mm) | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
612 In Stock | 1 : ¥51.06000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 16 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
612 In Stock | 1 : ¥58.78000 Tube | Tube | Active | Header, Breakaway | Male Blade | 0.138" (3.50mm) | 16 | 2 | 0.236" (6.00mm) | All | Board to Cable/Wire | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | - | 0.120" (3.05mm) | - | 0.177" (4.50mm) | Square | Tin | 59.0µin (1.50µm) | Tin | Cartridge Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - |