Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : ¥209.84000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M12-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | - | IP67 - Dust Tight, Waterproof | - | - | - | 5A | 250VAC/DC | - | -25°C ~ 90°C | |||
37 In Stock | 1 : ¥126.60000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M12-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | - | IP67 - Dust Tight, Waterproof | - | - | - | 5A | 250VAC/DC | - | -25°C ~ 90°C |