Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,051 In Stock | 1 : ¥35.96000 Cut Tape (CT) 800 : ¥17.11663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.157" (4.00mm) | - | - | 0.244" (6.20mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot, Pick and Place | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
1,411 In Stock | 1 : ¥48.11000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | - | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
761 In Stock | 1 : ¥25.12000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.157" (4.00mm) | 0.079" (2.00mm) | - | 0.220" (5.60mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Natural | 2A (AC/DC) | 200V (AC/DC) | |||
340 In Stock | 1 : ¥39.74000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.098" (2.50mm) | 0.315" (8.00mm) | 0.059" (1.50mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
412 In Stock | 1 : ¥25.61000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
19 In Stock | 1 : ¥33.41000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.079" (2.00mm) | 0.295" (7.49mm) | 0.059" (1.50mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
364 In Stock | 1 : ¥21.51000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | Flash | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 800 : ¥12.88970 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.157" (4.00mm) | - | - | 0.244" (6.20mm) | Square | Gold, GXT™ | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot, Pick and Place | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥15.23945 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.098" (2.50mm) | 0.315" (8.00mm) | 0.059" (1.50mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 936 : ¥17.05263 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 750 : ¥17.05396 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | - | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Pick and Place | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥19.20955 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | - | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥20.32403 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | - | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥20.53814 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | - | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 280 : ¥21.78793 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.098" (2.50mm) | 0.315" (8.00mm) | 0.059" (1.50mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 280 : ¥22.78925 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.098" (2.50mm) | 0.315" (8.00mm) | 0.059" (1.50mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 784 : ¥22.84263 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.157" (4.00mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥23.35517 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | - | Square | Gold, GXT™ | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥26.17466 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.335" (8.51mm) | 0.059" (1.50mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 588 : ¥29.52039 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.157" (4.00mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 280 : ¥31.59014 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.335" (8.51mm) | 0.059" (1.50mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 234 : ¥35.18427 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.240" (6.10mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 286 : ¥36.70385 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.240" (6.10mm) | Square | Gold, GXT™ | 8.00µin (0.203µm) | - | Copper Alloy | Liquid Crystal Polymer (LCP) | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) |