Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 93 : ¥6.58548 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.138" (3.50mm) | 45° | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Green | -30°C ~ 105°C | - | Mating Flange | |||
0 In Stock Check Lead Time | 95 : ¥6.58600 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.138" (3.50mm) | Vertical | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 95 : ¥6.58600 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | - | Solder | - | - | 300 V | - | - | - | -30°C ~ 105°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 46 : ¥12.20413 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 2 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -30°C ~ 105°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 46 : ¥12.20413 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 2 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -30°C ~ 105°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 39 : ¥16.24077 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 2 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -30°C ~ 105°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 39 : ¥16.24077 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 2 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | 10 A | 300 V | - | - | Green | -30°C ~ 105°C | Tin | Mating Flange |