Headers, Plugs and Sockets

Results: 8
Series
OSTHWOSTTJOSTTSOSTV7OSTVM
Type
Header, Female SocketsPlug, Female Sockets
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
-ScrewScrew - Pressure ClipScrewless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)Solder
Voltage - UL
125 V300 V
Wire Gauge or Range - AWG
16-26 AWG16-28 AWG20-28 AWG-
Wire Gauge or Range - mm²
1.5mm²-
Color
-Green
Operating Temperature
-40°C ~ 115°C-30°C ~ 105°C
Contact Mating Finish
-NickelTin
Features
-Mating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
OSTTJ0231530
OSTTJ0231530
TERM BLOCK PLUG 2POS STR 3.81MM
On Shore Technology Inc.
7,968
In Stock
1 : ¥10.51000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
16-26 AWG
1.5mm²
Green
-40°C ~ 115°C
-
-
OSTTS02315B
OSTTS02315B
TERM BLOCK PLUG 2POS 3.81MM
On Shore Technology Inc.
1,551
In Stock
1 : ¥11.58000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
16-28 AWG
1.5mm²
Green
-40°C ~ 115°C
Nickel
-
OSTTS02315A
OSTTS02315A
TERM BLOCK PLUG 2POS 3.81MM
On Shore Technology Inc.
3,638
In Stock
1 : ¥12.23000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
16-28 AWG
1.5mm²
Green
-30°C ~ 105°C
-
-
OSTVM023552
OSTVM023552
TERM BLOCK PLUG 2POS STR 3.81MM
On Shore Technology Inc.
31
In Stock
1 : ¥14.12000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
-
10 A
300 V
16-28 AWG
-
Green
-30°C ~ 105°C
-
Mating Flange
TERM BLOCK HDR 2POS VERT 3.81MM
OSTV7023150
TERM BLOCK HDR 2POS VERT 3.81MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
236 : ¥2.33839
Bulk
Bulk
Active
Header, Female Sockets
2
2
1
0.150" (3.81mm)
Vertical
-
-
Solder
-
-
300 V
-
-
-
-30°C ~ 105°C
-
-
TERM BLOCK HDR 2POS 90DEG 3.81MM
OSTV7023151
TERM BLOCK HDR 2POS 90DEG 3.81MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
236 : ¥2.33839
Bulk
Bulk
Active
Header, Female Sockets
2
2
1
0.150" (3.81mm)
90°, Right Angle
-
-
Solder
-
-
300 V
-
-
-
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 2POS STR 3.81MM
OSTHW023050
TERM BLOCK PLUG 2POS STR 3.81MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
98 : ¥6.58541
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
-
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
125 V
20-28 AWG
-
-
-30°C ~ 105°C
Tin
-
TERM BLOCK PLUG 2POS STR 3.81MM
OSTVM023550
TERM BLOCK PLUG 2POS STR 3.81MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
76 : ¥8.37618
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
-
10 A
300 V
16-28 AWG
-
Green
-40°C ~ 115°C
Tin
-
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.