Headers, Plugs and Sockets

Results: 8
Series
OSTHWOSTTJOSTTSOSTVHOSTVM
Positions Per Level
22 (Mate), 4 (Input)
Number of Levels
11 (Mate), 2 (Input)
Plug Wire Entry
180°-
Termination Style
ScrewScrew - Pressure ClipScrewless - Leg Spring, Push-In Spring
Wire Gauge or Range - AWG
12-22 AWG12-24 AWG12-26 AWG
Wire Gauge or Range - mm²
0.34-2.5mm²-
Color
-Green
Contact Mating Finish
-TinZinc
Features
-Mating Flange, Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
OSTTJ025152
OSTTJ025152
TERM BLOCK PLUG 2POS STR 5.08MM
On Shore Technology Inc.
277
In Stock
1 : ¥14.78000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 2POS 5.08MM
OSTTS02515C
TERM BLOCK PLUG 2POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
77 : ¥7.94506
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 2POS 5.08MM
OSTTS02515D
TERM BLOCK PLUG 2POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
77 : ¥7.94506
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 2POS STR 5.08MM
OSTHW025052
TERM BLOCK PLUG 2POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
75 : ¥8.37587
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
-
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
300 V
12-26 AWG
-
-
-30°C ~ 105°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 2POS STR 5.08MM
OSTVM025552
TERM BLOCK PLUG 2POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
72 : ¥8.82639
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
-
20 A
300 V
12-22 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
Mating Flange, Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 2POS STR 5.08MM
OSTVM025553
TERM BLOCK PLUG 2POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
72 : ¥8.82639
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
-
20 A
300 V
12-22 AWG
-
Green
-30°C ~ 105°C
Zinc
Mating Flange, Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 2POS STR 5.08MM
OSTHW025053
TERM BLOCK PLUG 2POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
50 : ¥11.40620
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
-
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
300 V
12-26 AWG
-
-
-30°C ~ 105°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 2POS STR 5.08MM
OSTVH025152
TERM BLOCK PLUG 2POS STR 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
41 : ¥13.59780
Bulk
Bulk
Active
Plug, Female Sockets
2
2 (Mate), 4 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screw
Free Hanging (In-Line)
-
20 A
300 V
12-24 AWG
-
Green
-30°C ~ 105°C
-
Mating Flange, Retention Latches (Non-Wire Side)
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.