Headers, Plugs and Sockets

Results: 7
Series
OSTEMOSTEZOSTHIOSTTJOSTTSOSTVM
Packaging
BulkTray
Plug Wire Entry
180°-
Termination Style
ScrewScrew - Pressure ClipScrewless - Spring Cage, Tension Clamp
Wire Gauge or Range - AWG
12-22 AWG12-24 AWG12-28 AWG12-30 AWG
Wire Gauge or Range - mm²
0.34-2.5mm²-
Color
-Green
Operating Temperature
-40°C ~ 115°C-33°C ~ 105°C-30°C ~ 105°C-
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
OSTTJ047150
OSTTJ047150
TERM BLOCK PLUG 4POS STR 5MM
On Shore Technology Inc.
2,166
In Stock
1 : ¥19.29000
Tray
Tray
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
12-30 AWG
0.34-2.5mm²
Green
-40°C ~ 115°C
-
-
TERM BLOCK PLUG 4POS 90DEG 5MM
OSTTS04715A
TERM BLOCK PLUG 4POS 90DEG 5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
50 : ¥11.20140
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 4POS 270DEG 5MM
OSTTS04715B
TERM BLOCK PLUG 4POS 270DEG 5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
45 : ¥11.20178
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 4POS STR 5MM
OSTEZ047150
TERM BLOCK PLUG 4POS STR 5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
47 : ¥12.00021
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
12-22 AWG
-
-
-33°C ~ 105°C
-
-
TERM BLOCK PLUG 4POS STR 5MM
OSTVM047550
TERM BLOCK PLUG 4POS STR 5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
40 : ¥14.39800
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
-
20 A
300 V
12-22 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 4POS 225DEG 5MM
OSTEM047150
TERM BLOCK PLUG 4POS 225DEG 5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
40 : ¥15.99475
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
12-22 AWG
-
-
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 4POS STR 5MM
OSTHI040051
TERM BLOCK PLUG 4POS STR 5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
35 : ¥18.24457
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
-
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
-
-
300 V
12-28 AWG
-
-
-
-
-
Showing
of 7

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.