Headers, Male Pins

Results: 2
Style
Board to BoardBoard to Board or Cable
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.230" (5.84mm)0.232" (5.90mm)
Contact Length - Post
0.095" (2.41mm)-
Overall Contact Length
0.425" (10.80mm)-
Contact Finish - Mating
Gold or Gold, GXT™Gold, GXT™
Operating Temperature
-65°C ~ 125°C-65°C ~ 130°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
95278-x01-xx
95278-101-14LF
CONN HEADER SMD 14POS 2.54MM
Amphenol ICC (FCI)
371
In Stock
1 : ¥6.24000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77313-x01-xx
77313-101-14LF
CONN HEADER VERT 14POS 2.54MM
Amphenol ICC (FCI)
830
In Stock
1 : ¥6.81000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.