Arrays, Edge Type, Mezzanine (Board to Board)

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Features
Board Guide, Solder RetentionSolder Retention
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
91921-31111LF
91921-31111LF
CONN RCPT 11POS SMD GOLD
Amphenol ICC (FCI)
3,200
In Stock
1 : ¥11.90000
Cut Tape (CT)
800 : ¥7.51186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
11
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
91931-31111LF
91931-31111LF
CONN RCPT 11POS SMD GOLD
Amphenol ICC (FCI)
5,602
In Stock
1 : ¥23.64000
Cut Tape (CT)
800 : ¥14.68005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
11
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
91930-21111lf
91930-21111LF
CONN RCPT 11POS SMD GOLD
Amphenol ICC (FCI)
3,912
In Stock
1 : ¥23.56000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
11
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
CONN RCPT 11POS SMD GOLD
91920-21111LF
CONN RCPT 11POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
11,800 : ¥4.94230
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
11
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
CONN RCPT 11POS SMD GOLD
91920-31111LF
CONN RCPT 11POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
5,000 : ¥5.18942
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
11
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
CONN RCPT 11POS SMD GOLD
91930-31111LF
CONN RCPT 11POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
5,000 : ¥5.18942
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
11
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
CONN RCPT 11POS SMD GOLD
91931-32111LF
CONN RCPT 11POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4,000 : ¥5.96453
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
11
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
30.0µin (0.76µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
CONN RCPT 11POS SMD GOLD
91931-21111LF
CONN RCPT 11POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,360 : ¥6.97228
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
11
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
CONN RCPT 11POS SMD GOLD
91932-31111LF
CONN RCPT 11POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4,000 : ¥7.14746
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
11
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
Showing
of 9

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.