Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 468 : ¥22.11139 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Natural | 0.187" (4.75mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 3,600 : ¥30.72576 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Natural | 0.187" (4.75mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1,500 : ¥34.32393 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Natural | 0.187" (4.75mm) | - | - | UL94 V-0 | Tin | - | - | Pick and Place | - | - |