Headers, Male Pins

Results: 3
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Insulation Color
BlackGray
Current Rating (Amps)
2.5A-
Voltage Rating
250VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
74355-1091LF
74355-1091LF
CONN HEADER R/A 8POS 2.54MM
Amphenol ICC (FCI)
558
In Stock
1 : ¥49.34000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.130" (3.30mm)
-
0.715" (18.16mm)
Square
Gold or Gold, GXT™
-
-
Copper Alloy
Thermoplastic
Board Guide, Ground Pin, Shielded
-
-
UL94 V-0
Gray
2.5A
250VDC
74355-1041LF
74355-1041LF
CONN HEADER R/A 8POS 2.54MM
Amphenol ICC (FCI)
118
In Stock
1 : ¥51.72000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.130" (3.30mm)
-
0.715" (18.16mm)
Square
Gold or Gold, GXT™
-
-
Copper Alloy
Thermoplastic
Board Guide, Ground Pin, Shielded
-
-
UL94 V-0
Black
2.5A
250VDC
CONN HEADER R/A 8POS 2.54MM
74355-1091
CONN HEADER R/A 8POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
700 : ¥22.12120
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.130" (3.30mm)
-
0.715" (18.16mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Copper Alloy
Thermoplastic
Board Guide, Ground Pin, Shielded
-
-
UL94 V-0
Gray
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.