FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280 In Stock | 1 : ¥20.20000 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 12 | 0.100" (2.54mm) | IDC | 0.30mm, 0.33mm | - | Slide Lock | Straight, Tapered | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
178 In Stock | 1 : ¥30.38000 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 12 | 0.100" (2.54mm) | IDC | 0.20mm | - | Flip Lock | Notched | Copper Nickel Alloy | Gold or Gold, GXT™ | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 700 : ¥10.04434 Tray | Tray | Active | CIC | Free Hanging (In-Line) | Receptacle | 12 | 0.100" (2.54mm) | IDC | 0.33mm | - | - | - | Copper Nickel Alloy | Tin | Thermoplastic | - | - | 500V | -65°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 300 : ¥11.24717 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 12 | 0.100" (2.54mm) | IDC | 0.33mm | - | - | - | Copper Nickel Alloy | Tin | Thermoplastic | - | - | 500V | -65°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 576 : ¥13.09606 Tray | Tray | Active | CIC | Free Hanging (In-Line) | Receptacle | 12 | 0.100" (2.54mm) | IDC | 0.30mm, 0.33mm | - | Slide Lock | Straight, Tapered | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 200 : ¥21.22400 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 12 | 0.100" (2.54mm) | IDC | 0.33mm | - | - | - | Copper Nickel Alloy | Gold or Gold, GXT™ | Thermoplastic | - | - | 500V | -65°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 500 : ¥22.72310 Tray | Tray | Active | CIC | Free Hanging (In-Line) | Receptacle | 12 | 0.100" (2.54mm) | IDC | 0.33mm | - | - | - | Copper Nickel Alloy | Gold or Gold, GXT™ | Thermoplastic | - | - | 500V | -65°C ~ 105°C | UL94 V-0 |