Headers, Receptacles, Female Sockets
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
CONN RECPT 60POS .050" SMT DUAL
87022-630
CONN RECPT 60POS .050" SMT DUAL
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
240 : ¥29.19304
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
60
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold or Gold, GXT™
30.0µin (0.76µm)
Natural
0.187" (4.75mm)
-
-
UL94 V-0
Tin
-
-
-
-
-
CONN RCPT 60POS 0.05 GOLD SMD
87022-630LF
CONN RCPT 60POS 0.05 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
3,000 : ¥38.45360
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
60
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold or Gold, GXT™
30.0µin (0.76µm)
Natural
0.187" (4.75mm)
-
-
UL94 V-0
Tin
-
-
-
-
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.