Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
407 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
398 In Stock | 1 : ¥19.37000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.232" (5.90mm) | - | - | 0.100" (2.54mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
641 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
86 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 2,800 : ¥3.11633 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.110" (2.79mm) | 0.440" (11.18mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,000 : ¥3.66292 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.305" (7.75mm) | 0.120" (3.05mm) | 0.526" (13.35mm) | 0.100" (2.54mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 400 : ¥4.69975 Bag | Bag | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.232" (5.90mm) | - | - | 0.100" (2.54mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 400 : ¥8.98305 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.232" (5.90mm) | - | - | 0.100" (2.54mm) | Square | Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 400 : ¥9.07110 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | 0.480" (12.19mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 2,100 : ¥9.48843 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.318" (8.08mm) | - | - | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | 1,200 : ¥9.52084 Bulk | Bulk | Obsolete | Header | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | - | Phosphor Bronze | - | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 600 : ¥9.64207 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.135" (3.43mm) | 0.465" (11.81mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 600 : ¥9.66820 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | 0.480" (12.19mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 800 : ¥9.73874 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.305" (7.75mm) | 0.120" (3.05mm) | 0.526" (13.35mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 600 : ¥9.77698 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.135" (3.43mm) | 0.465" (11.81mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 600 : ¥9.93665 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.260" (6.60mm) | 0.105" (2.67mm) | 0.465" (11.81mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 600 : ¥10.01205 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.335" (8.51mm) | 0.100" (2.54mm) | 0.535" (13.59mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 400 : ¥11.11773 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.315" (8.00mm) | - | - | 0.100" (2.54mm) | Square | Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 400 : ¥11.11773 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.315" (8.00mm) | - | - | 0.100" (2.54mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 400 : ¥12.12750 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.232" (5.90mm) | - | - | 0.100" (2.54mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | Pick and Place | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 400 : ¥12.32288 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | - | 0.190" (4.83mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 500 : ¥12.82850 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.505" (12.83mm) | 0.119" (3.02mm) | 0.724" (18.40mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 600 : ¥12.99113 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.268" (6.80mm) | 0.120" (3.05mm) | - | 0.190" (4.83mm) | Square | Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 600 : ¥13.60057 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.190" (4.83mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 210 : ¥20.04567 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.232" (5.90mm) | - | - | 0.100" (2.54mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | Pick and Place | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - |