Headers, Receptacles, Female Sockets

Results: 11
Packaging
BoxCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
ReceptacleReceptacle, Bottom or Top Entry
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)78.7µin (2.00µm)
Insulation Color
BlueGray
Insulation Height
0.230" (5.85mm)0.275" (6.99mm)0.335" (8.51mm)
Contact Length - Post
0.114" (2.90mm)-
Mated Stacking Heights
10.81mm11.04mm-
Features
-Pick and Place
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
89898-306ALF
89898-306ALF
CONN RCPT 12POS 0.1 GOLD SMD
Amphenol ICC (FCI)
4,809
In Stock
1 : ¥11.58000
Cut Tape (CT)
650 : ¥7.52800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
Pick and Place
-
-
Dubox Series
87606-306LF
CONN RCPT 12POS 0.1 GOLD PCB
Amphenol ICC (FCI)
473
In Stock
1 : ¥15.19000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
87606-406LF
87606-406LF
CONN RCPT 12POS 0.1 TIN PCB
Amphenol ICC (FCI)
1,234
In Stock
1 : ¥10.67000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
71609-306LF
71609-306LF
CONN RCPT 12POS 0.1 GOLD SMD R/A
Amphenol ICC (FCI)
879
In Stock
1 : ¥16.83000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.230" (5.85mm)
-
-
UL94 V-0
Tin
-
-
-
-
-
76342-306LF
76342-306LF
CONN RCPT 12POS 0.1 GOLD PCB
Amphenol ICC (FCI)
2,270
In Stock
1 : ¥17.08000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.275" (6.99mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
11.04mm
-
-
-
-
89898-306BLF
89898-306BLF
CONN RCPT 12POS 0.1 GOLD SMD
Amphenol ICC (FCI)
374
In Stock
1 : ¥11.90000
Tube
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
Pick and Place
-
-
89898-306LF
89898-306LF
CONN RCPT 12POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
38 : ¥14.05763
Box
Box
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
-
-
-
CONN RCPT 12POS 0.1 GOLD SMD R/A
71609-306ALF
CONN RCPT 12POS 0.1 GOLD SMD R/A
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,200 : ¥9.28454
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle
Female Socket
Board to Board
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.230" (5.85mm)
-
-
UL94 V-0
Tin
-
-
-
-
-
CONN RCPT 12POS 0.1 TIN PCB
76342-406LF
CONN RCPT 12POS 0.1 TIN PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,482 : ¥3.59125
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Blue
0.275" (6.99mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
11.04mm
-
-
-
-
CONN RCPT 12POS 0.1 TIN SMD R/A
71609-406LF
CONN RCPT 12POS 0.1 TIN SMD R/A
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,280 : ¥7.39644
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount, Right Angle
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Gray
0.230" (5.85mm)
-
-
UL94 V-0
Tin
-
-
-
-
-
CONN RCPT 12POS 0.1 TIN SMD R/A
71609-406ALF
CONN RCPT 12POS 0.1 TIN SMD R/A
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,650 : ¥8.06248
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle
Female Socket
Board to Board
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount, Right Angle
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Gray
0.230" (5.85mm)
-
-
UL94 V-0
Tin
-
-
-
-
-
Showing
of 11

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.