Headers, Receptacles, Female Sockets

Results: 17
Series
Dubox™Dubox™, BergCon® PV™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
ReceptacleReceptacle, Bottom or Top Entry
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)78.7µin (2.00µm)100.0µin (2.54µm)
Insulation Color
BlackBlueGray
Insulation Height
0.129" (3.28mm)0.275" (6.99mm)0.276" (7.00mm)0.310" (7.87mm)0.325" (8.25mm)0.335" (8.51mm)
Contact Length - Post
0.114" (2.90mm)0.115" (2.92mm)0.142" (3.60mm)-
Operating Temperature
-65°C ~ 125°C-
Mated Stacking Heights
10.81mm11.04mm-
Features
-Pick and Place
Voltage Rating
1000V1250V-
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
75915-306LF
75915-306LF
CONN RCPT 6POS 0.1 GOLD PCB
Amphenol ICC (FCI)
3,832
In Stock
1 : ¥8.54000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
91601-306LF
91601-306LF
CONN RCPT 6POS 0.1 GOLD SMD
Amphenol ICC (FCI)
6,690
In Stock
1 : ¥6.32000
Tube
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
-
-
-
76341-306LF
76341-306LF
CONN RCPT 6POS 0.1 GOLD PCB
Amphenol ICC (FCI)
2,220
In Stock
1 : ¥7.31000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.275" (6.99mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
11.04mm
-
-
-
-
68685-306LF
68685-306LF
CONN RCPT 6POS 0.1 GOLD PCB
Amphenol ICC (FCI)
569
In Stock
1 : ¥23.89000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold or Gold, GXT™
30.0µin (0.76µm)
Black
0.276" (7.00mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
91601-303ALF
91601-306ALF
CONN RCPT 6POS 0.1 GOLD SMD
Amphenol ICC (FCI)
2,100
In Stock
1 : ¥11.41000
Cut Tape (CT)
600 : ¥7.05975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
Pick and Place
-
-
71607-306LF.jpg
71607-306LF
CONN RCPT 6POS 0.1 GOLD SMD R/A
Amphenol ICC (FCI)
736
In Stock
1 : ¥12.15000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.129" (3.28mm)
-
-
UL94 V-0
Tin
-
-
-
-
-
66951-006lf
66951-006LF
CONN RCPT 6POS 0.1 GOLD PCB
Amphenol ICC (FCI)
935
In Stock
1 : ¥22.08000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.325" (8.25mm)
0.142" (3.60mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1250V
75915-406LF
75915-406LF
CONN RCPT 6POS 0.1 TIN PCB
Amphenol ICC (FCI)
802
In Stock
1 : ¥6.24000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
CONN RCPT 6POS 0.1 TIN PCB
76341-406LF
CONN RCPT 6POS 0.1 TIN PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,736 : ¥2.15174
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Blue
0.275" (6.99mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
11.04mm
-
-
-
-
CONN RCPT 6POS 0.1 GOLD PCB
75915-806LF
CONN RCPT 6POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
5,472 : ¥2.33130
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
CONN RCPT 6POS 0.1 GOLD SMD R/A
71607-306ALF
CONN RCPT 6POS 0.1 GOLD SMD R/A
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,000 : ¥7.01799
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.129" (3.28mm)
-
-
UL94 V-0
Tin
-
-
Pick and Place
-
-
CONN RCPT 6POS 0.1 GOLD SMD
68402-306LF
CONN RCPT 6POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
950 : ¥8.21396
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.310" (7.87mm)
-
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
CONN RCPT 6POS 0.1 TIN PCB
68685-406LF
CONN RCPT 6POS 0.1 TIN PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,824 : ¥9.78812
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
Black
0.276" (7.00mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
CONN RCPT 6POS 0.1 GOLD PCB
68685-206LF
CONN RCPT 6POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,140 : ¥10.50625
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold or Gold, GXT™
15.0µin (0.38µm)
Black
0.276" (7.00mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
CONN RCPT 6POS 0.1 GOLD SMD
68402-206LF
CONN RCPT 6POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,254 : ¥13.48411
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Black
0.310" (7.87mm)
-
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
CONN RCPT 6POS .100" SNG ROW
68685-206
CONN RCPT 6POS .100" SNG ROW
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
380 : ¥13.72376
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold or Gold, GXT™
15.0µin (0.38µm)
Black
0.276" (7.00mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
CONN RCPT 6POS 0.1 GOLD PCB
66951-006
CONN RCPT 6POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,900 : ¥17.84315
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.325" (8.25mm)
0.142" (3.60mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1250V
Showing
of 17

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.