Headers, Male Pins

Results: 12
Series
BERGSTIK®BERGSTIK® II
Packaging
BagBulk
Connector Type
HeaderHeader, Breakaway
Style
Board to BoardBoard to Board or Cable
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.230" (5.84mm)0.232" (5.90mm)0.260" (6.60mm)0.315" (8.00mm)
Contact Length - Post
0.095" (2.41mm)0.105" (2.67mm)0.110" (2.79mm)0.120" (3.05mm)0.135" (3.43mm)-
Overall Contact Length
0.425" (10.80mm)0.440" (11.18mm)0.450" (11.43mm)0.465" (11.81mm)-
Contact Finish - Mating
Gold or Gold, GXT™Gold, GXT™Tin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)78.7µin (2.00µm)100.0µin (2.54µm)
Contact Finish - Post
-Tin
Insulation Material
-Thermoplastic
Operating Temperature
-65°C ~ 125°C-65°C ~ 130°C-
Current Rating (Amps)
3A3A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CONN HEADER VERT 38POS 2.54MM
54102-T06-19
CONN HEADER VERT 38POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,600 : ¥4.10834
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
38
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.110" (2.79mm)
0.440" (11.18mm)
0.100" (2.54mm)
Square
Tin
100.0µin (2.54µm)
-
Phosphor Bronze
-
-
-
-
UL94 V-0
Black
-
-
77313-401-xx
77313-401-38LF
CONN HEADER VERT 38POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : ¥6.38362
Bag
Bag
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
38
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Tin
78.7µin (2.00µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
95278-401-xx
95278-401-38LF
CONN HEADER SMD 38POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : ¥7.69477
Bag
Bag
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
38
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Tin
78.7µin (2.00µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77313-x18-xx
77313-118-38LF
CONN HEADER VERT 38POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : ¥12.50106
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
38
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
77313-x01-xx
77313-101-38LF
CONN HEADER VERT 38POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : ¥12.56494
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
38
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
0.425" (10.80mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
95278-x01-xx
95278-801-38LF
CONN HEADER SMD 38POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : ¥12.66197
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
38
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
77313-x02-xx
77313-102-38LF
CONN HEADER VERT 38POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : ¥13.26146
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
38
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.135" (3.43mm)
0.465" (11.81mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
77313-x27-xx
77313-127-38LF
CONN HEADER VERT 38POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
500 : ¥13.45160
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
38
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.260" (6.60mm)
0.105" (2.67mm)
0.465" (11.81mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A per Contact
-
95278-x01-xx
95278-101-38LF
CONN HEADER SMD 38POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : ¥14.07050
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
38
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
67997-xxx
67997-138HLF
CONN HEADER VERT 38POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
800 : ¥14.71864
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
38
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
95278-x02-xx
95278-802-38LF
CONN HEADER SMD 38POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : ¥15.19853
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
38
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.315" (8.00mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
95278-x02-xx
95278-102-38LF
CONN HEADER SMD 38POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : ¥15.19853
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
38
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.315" (8.00mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 12

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.