Headers, Receptacles, Female Sockets

Results: 17
Series
Dubox™Dubox™, BergCon® PV™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
ReceptacleReceptacle, Bottom or Top Entry
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Contact Finish - Mating
GoldGold or Gold, GXT™Tin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)78.7µin (2.00µm)100.0µin (2.54µm)
Insulation Color
BlackBlueGray
Insulation Height
0.129" (3.28mm)0.275" (6.99mm)0.276" (7.00mm)0.310" (7.87mm)0.325" (8.25mm)0.335" (8.51mm)
Contact Length - Post
0.114" (2.90mm)0.115" (2.92mm)0.142" (3.60mm)-
Operating Temperature
-65°C ~ 125°C-
Mated Stacking Heights
10.81mm11.04mm-
Features
-Pick and Place
Voltage Rating
1000V1250V-
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
609-5666-ND
75915-304LF
CONN RCPT 4POS 0.1 GOLD PCB
Amphenol ICC (FCI)
1,133
In Stock
1 : ¥6.65000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
66951-004LF
66951-004LF
CONN RCPT 4POS 0.1 GOLD PCB
Amphenol ICC (FCI)
3,253
In Stock
1 : ¥8.29000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.325" (8.25mm)
0.142" (3.60mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1250V
91601-304ALF
91601-304ALF
CONN RCPT 4POS 0.1 GOLD SMD
Amphenol ICC (FCI)
1,127
In Stock
1 : ¥10.59000
Cut Tape (CT)
600 : ¥6.59262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
Pick and Place
-
-
75915-804LF
75915-804LF
CONN RCPT 4POS 0.1 GOLD PCB
Amphenol ICC (FCI)
4,722
In Stock
1 : ¥3.61000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
75915-404LF
75915-404LF
CONN RCPT 4POS 0.1 TIN PCB
Amphenol ICC (FCI)
4,150
In Stock
1 : ¥4.60000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
76341-304LF
76341-304LF
CONN RCPT 4POS 0.1 GOLD PCB
Amphenol ICC (FCI)
4,480
In Stock
1 : ¥5.99000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.275" (6.99mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
11.04mm
-
-
-
-
71607-304ALF
71607-304ALF
CONN RCPT 4POS 0.1 GOLD SMD R/A
Amphenol ICC (FCI)
1,977
In Stock
1 : ¥14.86000
Cut Tape (CT)
1,000 : ¥8.23887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.129" (3.28mm)
-
-
UL94 V-0
Tin
-
-
Pick and Place
-
-
91601-304LF
91601-304LF
CONN RCPT 4POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : ¥6.16000
Bulk
Bulk
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
-
-
-
71607-304LF
71607-304LF
CONN RCPT 4POS 0.1 GOLD SMD R/A
Amphenol ICC (FCI)
2
In Stock
1 : ¥15.43000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.129" (3.28mm)
-
-
UL94 V-0
Tin
-
-
-
-
-
CONN RCPT 4POS 0.1 TIN PCB
76341-404LF
CONN RCPT 4POS 0.1 TIN PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4,800 : ¥1.60149
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Blue
0.275" (6.99mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
11.04mm
-
-
-
-
CONN RCPT 4POS 0.1 TIN PCB
68685-404LF
CONN RCPT 4POS 0.1 TIN PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
6,875 : ¥5.45955
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
Black
0.276" (7.00mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
CONN RCPT 4POS 0.1 GOLD PCB
68685-304LF
CONN RCPT 4POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
6,875 : ¥5.56154
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold or Gold, GXT™
30.0µin (0.76µm)
Black
0.276" (7.00mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
CONN RCPT 4POS 0.1 GOLD SMD
68402-304LF
CONN RCPT 4POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
7,150 : ¥5.75790
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.310" (7.87mm)
-
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
CONN RCPT 4POS 0.1 GOLD PCB
68685-204LF
CONN RCPT 4POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,650 : ¥8.46197
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold or Gold, GXT™
15.0µin (0.38µm)
Black
0.276" (7.00mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
CONN RCPT 4POS .100" SNG ROW
68685-404
CONN RCPT 4POS .100" SNG ROW
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
110 : ¥9.91673
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
Black
0.276" (7.00mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
CONN RCPT 4POS 0.1 GOLD SMD
68402-204LF
CONN RCPT 4POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,650 : ¥11.31391
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Black
0.310" (7.87mm)
-
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
CONN RCPT 4POS .100" SNG SMD
68402-304
CONN RCPT 4POS .100" SNG SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
165 : ¥17.26497
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.310" (7.87mm)
-
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
Showing
of 17

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.