Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
796 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
664 In Stock | 1 : ¥9.11000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,200 : ¥5.29484 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.135" (3.43mm) | 0.465" (11.81mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
673 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
88 In Stock | 1 : ¥11.17000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.305" (7.75mm) | 0.120" (3.05mm) | 0.525" (13.34mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 400 : ¥7.69648 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | 0.480" (12.19mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,200 : ¥2.66244 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 600 : ¥3.52077 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 600 : ¥5.22390 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.266" (6.75mm) | 0.114" (2.90mm) | 0.480" (12.19mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,000 : ¥5.37053 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.260" (6.60mm) | 0.105" (2.67mm) | 0.465" (11.81mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 800 : ¥5.56491 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.135" (3.43mm) | 0.465" (11.81mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 600 : ¥6.04187 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.260" (6.60mm) | 0.105" (2.67mm) | 0.465" (11.81mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 600 : ¥6.46563 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.305" (7.75mm) | 0.120" (3.05mm) | 0.525" (13.34mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 600 : ¥6.79252 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.505" (12.83mm) | 0.119" (3.02mm) | 0.724" (18.40mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 500 : ¥16.10500 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.570" (14.47mm) | 0.120" (3.05mm) | 0.790" (20.06mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 600 : ¥30.34070 Bag | Bag | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Header | Male Pin | 0.100" (2.54mm) | 16 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.135" (3.43mm) | 0.465" (11.81mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - |