Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
738 In Stock 1,800 Factory | 1 : ¥152.05000 Cut Tape (CT) 225 : ¥111.40778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Male | 160 | 0.050" (1.27mm) | 8 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 7mm, 8mm, 8.5mm, 9.5mm | 0.181" (4.60mm) | |||
919 In Stock 400 Factory | 1 : ¥161.57000 Cut Tape (CT) 200 : ¥118.38580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Male | 160 | 0.050" (1.27mm) | 8 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 8.5mm, 9.5mm, 10mm, 11mm | 0.240" (6.10mm) |