Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,447 In Stock | 1 : ¥4.35000 Cut Tape (CT) 850 : ¥2.43281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.181" (4.60mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Board Guide, Pick and Place | 2A per Contact | 250VAC/DC | |||
3,347 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,200 : ¥2.90422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Board Guide, Pick and Place | 2A per Contact | 250VAC/DC | |||
3,102 In Stock | 1 : ¥6.16000 Cut Tape (CT) 850 : ¥2.43415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 2A per Contact | 250VAC/DC | |||
8,580 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,200 : ¥3.75455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 2A per Contact | 250VAC/DC | |||
3,262 In Stock | 1 : ¥6.16000 Cut Tape (CT) 850 : ¥2.43415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Board Guide, Pick and Place | 2A per Contact | 250VAC/DC | |||
860 In Stock | 1 : ¥4.35000 Cut Tape (CT) 850 : ¥2.43281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.181" (4.60mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 2A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥2.02988 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 2A per Contact | 250VAC/DC |