Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,615 In Stock | 1 : ¥3.45000 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.354" (9.00mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
2,225 In Stock | 1 : ¥4.76000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.110" (2.80mm) | - | 0.157" (4.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
2,785 In Stock | 1 : ¥2.71000 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.079" (2.00mm) | 0.118" (3.00mm) | 0.276" (7.00mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
3,496 In Stock | 1 : ¥3.20000 Cut Tape (CT) 750 : ¥1.78361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.157" (4.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
2,946 In Stock | 1 : ¥3.28000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.079" (2.00mm) | 0.110" (2.80mm) | - | 0.157" (4.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
3,593 In Stock | 1 : ¥3.53000 Cut Tape (CT) 700 : ¥2.20340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
3,473 In Stock | 1 : ¥5.01000 Cut Tape (CT) 700 : ¥2.20340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
3,708 In Stock | 1 : ¥5.09000 Cut Tape (CT) 600 : ¥2.25003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | - | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
1,915 In Stock | 1 : ¥5.09000 Cut Tape (CT) 600 : ¥2.25003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.142" (3.60mm) | - | - | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Pick and Place | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC | |||
3,566 In Stock | 1 : ¥5.83000 Cut Tape (CT) 750 : ¥3.56097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount, Right Angle | Solder | Push-Pull | 0.079" (2.00mm) | - | - | 0.157" (4.00mm) | Square | Gold | Flash | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2A per Contact | 250VAC/DC |