Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,700 In Stock | 1 : ¥3.86000 Cut Tape (CT) 850 : ¥2.17175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.181" (4.60mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Board Guide, Pick and Place | 2A per Contact | 250VAC/DC | |||
1,852 In Stock | 1 : ¥3.86000 Cut Tape (CT) 850 : ¥2.17175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.181" (4.60mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 2A per Contact | 250VAC/DC | |||
3,069 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,200 : ¥3.03752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.110" (2.79mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Board Guide, Pick and Place | 2A per Contact | 250VAC/DC | |||
5,154 In Stock | 1 : ¥7.06000 Cut Tape (CT) 900 : ¥4.25152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 2A per Contact | 250VAC/DC | |||
3,385 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,200 : ¥3.03752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.110" (2.79mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 2A per Contact | 250VAC/DC | |||
3,035 In Stock | 1 : ¥4.93000 Cut Tape (CT) 900 : ¥3.00669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Board Guide, Pick and Place | 2A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥3.18398 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 2A per Contact | 250VAC/DC |