Headers, Receptacles, Female Sockets

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
ReceptacleReceptacle, Bottom Entry
Style
Board to BoardBoard to Board or Cable
Number of Positions
816
Contact Finish Thickness - Mating
1.97µin (0.050µm)15.0µin (0.38µm)30.0µin (0.76µm)
Insulation Height
0.091" (2.30mm)0.177" (4.50mm)
Contact Finish - Post
GoldTinTin-Lead
Features
-Pick and Place
Current Rating (Amps)
1A2A
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
91596-108LF
91596-108LF
CONN RCPT 8POS 0.079 GOLD SMD
Amphenol ICC (FCI)
331
In Stock
1 : ¥11.17000
Tube
Tube
Active
Receptacle, Bottom Entry
Female Socket
Board to Board or Cable
8
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.091" (2.30mm)
-
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
1A
200V
55510-116TRLF
55510-116TRLF
CONN RCPT 16POS 0.079 GOLD SMD
Amphenol ICC (FCI)
3,986
In Stock
1 : ¥15.68000
Cut Tape (CT)
750 : ¥9.86457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
16
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.177" (4.50mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
2A
200V
55510-116lf
55510-116LF
CONN RCPT 16POS 0.079 GOLD SMD
Amphenol ICC (FCI)
504
In Stock
1 : ¥18.23000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
16
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.177" (4.50mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
2A
200V
CONN RCPT 16POS 0.079 GOLD SMD
91596-316TRLF
CONN RCPT 16POS 0.079 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4,500 : ¥12.55414
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Bottom Entry
Female Socket
Board to Board or Cable
16
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Black
0.091" (2.30mm)
-
-55°C ~ 125°C
UL94 V-0
Gold
-
-
Pick and Place
1A
200V
CONN RCPT 8POS 0.079 GOLD SMD
55510-008LF
CONN RCPT 8POS 0.079 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,250 : ¥13.10037
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
8
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
1.97µin (0.050µm)
Black
0.177" (4.50mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
2A
200V
CONN RCPT 16POS 0.079 GOLD SMD
91596-116TRLF
CONN RCPT 16POS 0.079 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4,500 : ¥13.44631
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Bottom Entry
Female Socket
Board to Board or Cable
16
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.091" (2.30mm)
-
-55°C ~ 125°C
UL94 V-0
Gold
-
-
Pick and Place
1A
200V
LPVCC B.E SMT 2.3 ASSY
91596-316TR
LPVCC B.E SMT 2.3 ASSY
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,500 : ¥13.73539
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Bottom Entry
Female Socket
Board to Board or Cable
16
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Black
0.091" (2.30mm)
-
-55°C ~ 125°C
UL94 V-0
Tin-Lead
-
-
Pick and Place
1A
200V
Showing
of 7

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.