Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥119.72000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 10 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | |||
0 In Stock Check Lead Time | 50 : ¥97.65100 Bulk | Bulk | Active | Plug Housing | For Male Pins | 10 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | |||
45 In Stock | 1 : ¥74.90000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 10 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | |||
0 In Stock Check Lead Time | 50 : ¥87.82380 Bulk | Bulk | Active | Plug Housing | For Male Pins | 10 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥92.22650 Bulk | Bulk | Active | Plug Housing | For Male Pins | 10 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | |||
0 In Stock Check Lead Time | 50 : ¥97.65100 Bulk | Bulk | Active | Plug Housing | For Male Pins | 10 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | |||
0 In Stock Check Lead Time | 50 : ¥97.65100 Bulk | Bulk | Active | Plug Housing | For Male Pins | 10 (Power) | - | - | Crimp and Solder Cup | - | Free Hanging (In-Line) | - | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded |