Circular Connector Assemblies

Results: 2
Features
Backshell, Cable Clamp, Coupling Nut, Trailing Neutral, UV ResistantBackshell, Coupling Nut, Trailing Neutral, UV Resistant
Cable Opening
0.512" ~ 0.591" (13.00mm ~ 15.00mm)0.787" ~ 0.866" (20.00mm ~ 22.00mm)
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
PX0911/05/P
PX0911/05/P
CONN PLUG MALE 5POS NICKEL SCREW
Bulgin
41
In Stock
1 : ¥405.22000
Bulk
Bulk
Active
Plug, Male Pins
5 (4 Power + PE)
-
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Plastic
Polyamide (PA), Nylon
-
Nickel
Black, Blue
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Coupling Nut, Trailing Neutral, UV Resistant
Unshielded
32A
600VAC/DC
0.512" ~ 0.591" (13.00mm ~ 15.00mm)
-40°C ~ 85°C
PXA911/05/P
PXA911/05/P
CONN PLUG MALE 5POS NICKEL SCREW
Bulgin
52
In Stock
1 : ¥332.90000
Bulk
Bulk
Active
Plug, Male Pins
5 (4 Power + PE)
-
-
Free Hanging (In-Line)
-
Screw
Threaded
Keyed
Plastic
Polyamide (PA), Nylon
-
Nickel
Black, Blue
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Cable Clamp, Coupling Nut, Trailing Neutral, UV Resistant
Unshielded
32A
600VAC/DC
0.787" ~ 0.866" (20.00mm ~ 22.00mm)
-40°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.