USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
765 In Stock | 1 : ¥27.58000 Tray | - | Tray | Active | USB-A (USB TYPE-A) and Power, Combo | 8 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -55°C ~ 85°C | 1 | 1.5A, 3A | 12V | 1500 | Shielded | ||
984 In Stock | 1 : ¥24.71000 Tray | - | Tray | Active | USB-A (USB TYPE-A) and Power, Combo | 8 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -55°C ~ 85°C | 1 | 1.5A, 3A | 12V | 1500 | Shielded | ||
0 In Stock Check Lead Time | 1 : ¥27.58000 Tray | - | Tray | Active | USB-A (USB TYPE-A) and Power, Combo | 8 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -55°C ~ 85°C | 1 | 1.5A, 3A | 12V | 1500 | Shielded | ||
0 In Stock Check Lead Time | 4,800 : ¥11.37409 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) and Power, Combo | 8 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -55°C ~ 85°C | 1 | 1.5A, 3A | 12V | 1500 | Shielded |