Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,251 In Stock | 1 : ¥3.04000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
7,779 In Stock | 1 : ¥1.56000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
2,963 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
1,318 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
1,679 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
2,570 In Stock | 1 : ¥15.19000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.190" (4.83mm) | 0.535" (13.59mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
65 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥1.47284 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | - | Phosphor Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥1.55559 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥1.60797 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.095" (2.41mm) | Square | Tin | 100.0µin (2.54µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | 4,000 : ¥1.65042 Bulk | Bulk | Obsolete | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.090" (2.29mm) | - | 0.095" (2.41mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,000 : ¥1.83998 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Tin | 100.0µin (2.54µm) | - | Phosphor Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | Keying Slot | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 16,000 : ¥1.95090 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥2.02216 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Tin | 100.0µin (2.54µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
93 In Stock | 1 : ¥2.30000 Bulk | Bulk | Obsolete | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | - | Phosphor Bronze | - | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,000 : ¥2.52287 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Tin | 100.0µin (2.54µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
16 In Stock | 1 : ¥2.63000 Bulk | Bulk | Obsolete | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 4,000 : ¥4.35604 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole, Right Angle | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.203" (5.16mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | - | Phosphor Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.39802 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.465" (11.81mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 16,000 : ¥19.04396 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 2 Wall | Through Hole | Solder | Friction Lock | 0.230" (5.84mm) | 0.190" (4.83mm) | 0.535" (13.59mm) | 0.386" (9.80mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | - | - | UL94 V-0 | Black | - | - |