Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64 In Stock | 1 : ¥87.84000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 7 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | - | UL94 V-0 | - | Shielded | 1A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
14 In Stock | 1 : ¥161.08000 Bulk | Bulk | Active | Jack, Female Sockets | 4 | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | - | UL94 V-0 | Backshell, Clamp, Strain Relief | Shielded | 1A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 60 : ¥104.17967 Tray | Tray | Active | Receptacle, Female Sockets | 4 | 7 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | - | UL94 V-0 | - | Shielded | 1A | 30VAC, 42VDC | - | -25°C ~ 85°C |