D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : ¥144.16000 Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax or Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | - | ||
0 In Stock Check Lead Time | 25 : ¥59.34040 Box | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax or Power) | 2 | Through Hole | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 7.5A | - | - | ||
0 In Stock Check Lead Time | 25 : ¥73.73080 Box | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax or Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 7.5A | - | - | ||
0 In Stock Check Lead Time | 25 : ¥82.55760 Box | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax or Power) | 2 | Through Hole | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 7.5A | - | Board Lock | ||
0 In Stock Check Lead Time | 25 : ¥82.71200 Box | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax or Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 7.5A | - | - |