Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,516 In Stock | 1 : ¥12.97000 Cut Tape (CT) 1,000 : ¥7.19253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | - | 6mm, 6.5mm, 8mm | 0.177" (4.50mm) | |||
3,029 In Stock | 1 : ¥12.07000 Cut Tape (CT) 1,000 : ¥6.71644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | - | 5mm, 5.5mm, 7mm | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.06302 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Center Strip Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | - | 5mm, 5.5mm, 7mm | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.66669 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Center Strip Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | - | 6mm, 6.5mm, 8mm | 0.177" (4.50mm) |