Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0547220604
0547220604
CONN RCPT 60POS SMD GOLD
Molex
18,388
In Stock
1 : ¥19.29000
Cut Tape (CT)
3,000 : ¥12.91003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
-
Gold
10.0µin (0.25µm)
1.5mm
0.045" (1.14mm)
54722-0607-C
0547220607
CONN RCPT 60POS SMD GOLD
Molex
819
In Stock
1 : ¥47.29000
Bulk
Bulk
Obsolete
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
-
Gold
10.0µin (0.25µm)
1.5mm
0.045" (1.14mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.