Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,141 In Stock | 1 : ¥25.12000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | - | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
323 In Stock | 1 : ¥8.87000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.335" (8.51mm) | 0.059" (1.50mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
2,129 In Stock | 1 : ¥13.71000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.157" (4.00mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
46 In Stock | 1 : ¥22.25000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.098" (2.50mm) | 0.315" (8.00mm) | 0.059" (1.50mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 2,436 : ¥9.14530 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.157" (4.00mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥11.49627 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | - | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥11.87442 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | - | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥12.09830 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.157" (4.00mm) | - | - | - | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 750 : ¥12.38772 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | - | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | Pick and Place | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 750 : ¥13.36491 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.079" (2.00mm) | - | - | - | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Pick and Place | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 1,000 : ¥14.51091 Box | Box | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.335" (8.51mm) | 0.059" (1.50mm) | Square | Gold | Flash | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) | |||
0 In Stock Check Lead Time | 580 : ¥15.31978 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.118" (3.00mm) | 0.335" (8.51mm) | 0.059" (1.50mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | - | - | UL94 V-0 | Black | 2A (AC/DC) | 200V (AC/DC) |