Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
265 In Stock | 1 : ¥45.40000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | Shielded | 15A | 125VAC | 0.100" ~ 0.220" (2.54mm ~ 5.59mm) | - | |||
586 In Stock | 1 : ¥51.56000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 15A | 125VAC | 0.210" ~ 0.300" (5.33mm ~ 7.62mm) | - | |||
290 In Stock | 1 : ¥101.23000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 15A | 125VAC | 0.100" ~ 0.285" (2.54mm ~ 7.24mm) | - | |||
597 In Stock | 1 : ¥87.19000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 15A | 125VAC | 0.105" ~ 0.205" (2.67mm ~ 5.21mm) | - | |||
79 In Stock | 1 : ¥67.24000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 15A | 125VAC | 0.210" ~ 0.300" (5.33mm ~ 7.62mm) | - | |||
8 In Stock | 1 : ¥51.56000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | - | Ground | - | - | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥70.10350 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Silver | Silver | - | - | Backshell, Cable Clamp, Ground, Strain Relief | - | 15A | 125VAC | 0.300" ~ 0.328" (7.62mm ~ 8.33mm) | - |