Arrays, Edge Type, Mezzanine (Board to Board)

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Mounting Type
Surface MountSurface Mount, Right Angle
Mated Stacking Heights
10mm, 20mm15mm, 25mm20mm, 30mm-
Height Above Board
0.264" (6.70mm)0.374" (9.50mm)0.450" (11.43mm)0.648" (16.46mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
693
In Stock
1 : ¥66.91000
Tray
Tray
Active
Receptacle, Center Strip Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
15mm, 25mm
0.450" (11.43mm)
FX18-60S-0.8SH
FX18-60S-0.8SH
CONN RCPT 60POS R/A SMD GOLD
Hirose Electric Co Ltd
2,452
In Stock
1 : ¥34.65000
Tray
Tray
Active
Receptacle, Center Strip Contacts
60
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide
Gold
4.00µin (0.100µm)
-
0.374" (9.50mm)
171
In Stock
1 : ¥69.45000
Tray
Tray
Active
Receptacle, Center Strip Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
20mm, 30mm
0.648" (16.46mm)
383
In Stock
1 : ¥41.71000
Tray
Tray
Active
Receptacle, Center Strip Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
4.00µin (0.100µm)
10mm, 20mm
0.264" (6.70mm)
CONN RCPT 60POS R/A SMD GOLD
FX18-60S-0.8SH(11)
CONN RCPT 60POS R/A SMD GOLD
Hirose Electric Co Ltd
585
In Stock
1 : ¥54.76000
Cut Tape (CT)
300 : ¥38.76450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.031" (0.80mm)
2
Surface Mount, Right Angle
Board Guide
Gold
4.00µin (0.100µm)
-
0.374" (9.50mm)
Showing
of 5

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.