Circular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 20 : ¥289.34200 Bag | Bag | Active | Receptacle | Male Pins | 4 | All | M12 | D | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 6.56' (2.00m) | Standard | Round | Thermoplastic Polyurethane (TPU) | Green | Shielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
0 In Stock Check Lead Time | 20 : ¥331.01500 Bag | Bag | Active | Receptacle | Male Pins | 4 | All | M12 | D | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 9.84' (3.00m) | Standard | Round | Thermoplastic Polyurethane (TPU) | Green | Shielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
0 In Stock Check Lead Time | 20 : ¥436.31000 Bag | Bag | Active | Receptacle | Male Pins | 4 | All | M12 | D | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 16.40' (5.00m) | Standard | Round | Thermoplastic Polyurethane (TPU) | Green | Shielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
0 In Stock Check Lead Time | 10 : ¥699.54100 Bag | Bag | Active | Receptacle | Male Pins | 4 | All | M12 | D | Free Hanging (In-Line) | Wire Leads | - | - | - | - | - | - | 32.8' (10.00m) | Standard | Round | Thermoplastic Polyurethane (TPU) | Green | Shielded | IP67 - Dust Tight, Waterproof | Industrial Environments |