Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : ¥78.73000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 2 | 1 | 8.2mm | Plug Receptacles, Push In, Spring | - | - | - | - | 8-20 AWG | 0.5-10mm² | - | Green, Yellow | |||
39 In Stock | 1 : ¥119.53000 Bulk | Bulk | Active | Plug Connection | DIN RAIL Socket | 4 | 1 | 8.2mm | Plug Receptacles, Push In, Spring | - | - | - | - | 8-20 AWG | 0.5-10mm² | - | Green, Yellow | |||
0 In Stock Check Lead Time | 50 : ¥39.82580 Bulk | Bulk | Active | Plug Connection | DIN Rail | 4 | 1 | 8.2mm | Plug Receptacles, Push In, Spring | 41 A | 1 kV | 40 A | 600 V | 8-20 AWG | 0.5-10mm² | - | Blue |