Headers, Plugs and Sockets

Results: 10
Packaging
BoxBulk
Plug Wire Entry
90°180°270°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Screwless - Leg Spring, Push-In Spring
Current - IEC
23A24A
Current - UL
18.5 A20 A
Wire Gauge or Range - AWG
12-26 AWG12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²0.2-4mm²
Color
BlackOrange
Features
Ejector Latches, Retention Latches (Non-Wire Side)Mating Flange, Retention Latches (Non-Wire Side)Mounting Flange, Retention Latches (Non-Wire Side)Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1013760000
1013760000
TERM BLOCK PLUG 9POS STR 5.08MM
Weidmüller
34
In Stock
1 : ¥69.04000
Box
Box
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1948070000
1948070000
TERM BLOCK PLUG 9POS 5.08MM
Weidmüller
42
In Stock
144
Factory
1 : ¥72.90000
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1982960000
1982960000
TERM BLOCK PLUG 9POS 5.08MM
Weidmüller
56
In Stock
1 : ¥50.98000
Box
Box
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
270°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Mounting Flange, Retention Latches (Non-Wire Side)
1012720000
1012720000
TERM BLOCK PLUG 9POS STR 5.08MM
Weidmüller
27
In Stock
1 : ¥52.13000
Box
Box
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1013510000
1013510000
TERM BLOCK PLUG 9POS STR 5.08MM
Weidmüller
56
In Stock
1 : ¥69.04000
Box
Box
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1013160000
1013160000
TERM BLOCK PLUG 9POS STR 5.08MM
Weidmüller
59
In Stock
1 : ¥73.31000
Box
Box
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1014450000
1014450000
TERM BLOCK PLUG 9POS STR 5.08MM
Weidmüller
29
In Stock
1 : ¥75.78000
Box
Box
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches, Retention Latches (Non-Wire Side)
1982770000
1982770000
TERM BLOCK PLUG 9POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
36 : ¥58.68194
Box
Box
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
270°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1983150000
1983150000
TERM BLOCK PLUG 9POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
30 : ¥63.66967
Box
Box
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
270°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches, Retention Latches (Non-Wire Side)
1948210000
1948310000
TERM BLOCK PLUG 9POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
36 : ¥59.55972
Bulk
Bulk
Active
Plug, Female Sockets
9
9
1
0.200" (5.08mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
Showing
of 10

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.