Headers, Male Pins

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Contact Length - Mating
0.157" (4.00mm)-
Insulation Height
0.167" (4.25mm)0.260" (6.60mm)0.319" (8.10mm)
Features
Board Guide, Pick and Place, Solder RetentionBoard Guide, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
15150162601000
15150162601000
CONN HEADER SMD R/A 16POS 1.27MM
HARTING
948
In Stock
1 : ¥31.20000
Cut Tape (CT)
560 : ¥21.19405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
16
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.167" (4.25mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
15110162x01000
15110162601000
CONN HEADER SMD 16POS 1.27MM
HARTING
177
In Stock
1 : ¥35.71000
Cut Tape (CT)
280 : ¥25.02143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
16
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.260" (6.60mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
15120162x01000
15120162601000
CONN HEADER SMD 16POS 1.27MM
HARTING
2,036
In Stock
1 : ¥29.31000
Cut Tape (CT)
280 : ¥14.49325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
16
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.319" (8.10mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.